Ruland Universal Joint US32-24MM-20MM-SS, 1, Universal, Bore 24mm, 139.7mm Length
- RS Stock No.:
- 614-358
- Mfr. Part No.:
- US32-24MM-20MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€929.87
(exc. VAT)
€1,143.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.87 |
*price indicative
- RS Stock No.:
- 614-358
- Mfr. Part No.:
- US32-24MM-20MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 24mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 24mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint seamlessly combines durability and functionality, making it an essential component for various applications. Designed for optimal performance, it showcases precision engineering and thoughtful design elements to meet the demands of both professional and hobbyist users. Its robust construction ensures longevity, while the carefully selected materials offer superior strength and reliability. Perfect for engineers looking to enhance their projects, this product stands out in both form and function, providing users with an effective solution that greatly enhances efficiency and performance. With its unique design tailored for versatility, this product excels in various environments, whether in industrial settings or technical workshops.
Engineered for maximum durability to withstand rigorous applications
Offers exceptional ease of installation for enhanced user experience
Manufactured from high quality materials to ensure reliable performance
Designed to minimise maintenance requirements boosting efficiency
Lightweight yet robust making it perfect for portable requirements
Versatile design allows it to adapt to various industry needs
Related links
- Ruland Universal Joint US32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-20MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-20MM-SS Universal 139.7mm Length
