Ruland Universal Joint US32-24MM-24MM-F, 1, Universal, Bore 24mm, 139.7mm Length
- RS Stock No.:
- 615-504
- Mfr. Part No.:
- US32-24MM-24MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€409.28
(exc. VAT)
€503.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.28 |
*price indicative
- RS Stock No.:
- 615-504
- Mfr. Part No.:
- US32-24MM-24MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 24mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 24mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint exemplifies high quality and reliability, meeting the diverse needs of modern industrial applications. Designed to enhance performance, the product combines exceptional mechanical strength with versatile functionality. Its robust construction ensures seamless integration into existing systems, making it ideal for various machinery and equipment. With a focus on durability and efficiency, this product promises to deliver consistent results in challenging environments. Its user friendly design simplifies installation, allowing for swift deployment. This component stands as a testament to superior craftsmanship, embodying the brands commitment to excellence in manufacturing.
Manufactured with premium materials for enhanced longevity
Designed for straightforward installation saving valuable time
Optimised for compatibility with a wide range of equipment
Engineered to withstand demanding operational conditions
Lightweight yet strong facilitating easy handling during setup
Featuring precise dimensions for accurate fitment and functionality
Related links
- Ruland Universal Joint US32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-22MM-F Universal 139.7mm Length
