Ruland Universal Joint US32-25MM-22MM-F, 1, Universal, Bore 25mm, 139.7mm Length

Subtotal (1 unit)*

€552.53

(exc. VAT)

€679.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€552.53

*price indicative

RS Stock No.:
615-841
Mfr. Part No.:
US32-25MM-22MM-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

25mm

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

2429.2Nm

Material

Steel

Standards/Approvals

RoHS, REACH, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint constructed to withstand rigorous conditions, This single universal joint ensures optimal power transmission while maintaining alignment and minimising vibration. Its robust design is complemented by materials that provide both durability and resilience, making it a reliable choice for engineers and technicians alike. With its innovative configuration, This single universal joint promotes seamless integration into existing systems, ensuring an efficient operational experience. Whether applied in industrial machinery or precision equipment, This single universal joint guarantees consistent performance and longevity, effectively meeting the demands of modern engineering challenges.

Designed for easy installation reducing downtime

Built with high quality materials for enhanced durability

Offers superior misalignment compensation for improved efficiency

Lightweight construction aids in energy conservation during operation

Provides excellent torsional stiffness for enhanced power transmission

Compatible with various shaft sizes for versatile application

Corrosion resistant finish ensures extended service life

Facilitates precise motion control boosting overall performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy