Ruland Universal Joint US32-25MM-20MM-F, 1, Universal, Bore 25mm, 139.7mm Length
- RS Stock No.:
- 615-628
- Mfr. Part No.:
- US32-25MM-20MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€552.53
(exc. VAT)
€679.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.53 |
*price indicative
- RS Stock No.:
- 615-628
- Mfr. Part No.:
- US32-25MM-20MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to elevate mechanical assemblies, ensuring reliability and performance in various applications. Crafted with the utmost care, it seamlessly integrates into your existing setup, offering enhanced durability and functionality. Its robust construction guarantees a long service life, making it an ideal choice for engineers seeking quality and efficiency. With a focus on optimal performance, this product not only meets but exceeds the expectations of industry professionals. The sleek design further enhances its aesthetic appeal while providing the strength needed to withstand demanding operational conditions.
Engineered for high torque applications which ensuring consistent performance
Constructed from premium materials for enhanced durability and longevity
Optimised design allows for quick installation and removal
Suitable for a variety of setups providing versatile integration options
Available in multiple sizes to fit specific project requirements
Designed to minimise wear and tear sustaining optimal functionality
Related links
- Ruland Universal Joint US32-25MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-SS Universal 139.7mm Length
