Ruland Universal Joint USSK32-25MM-22MM-SS, 1, Universal, Bore 25mm, 139.7mm Length
- RS Stock No.:
- 614-652
- Mfr. Part No.:
- USSK32-25MM-22MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,033.21
(exc. VAT)
€1,270.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,033.21 |
*price indicative
- RS Stock No.:
- 614-652
- Mfr. Part No.:
- USSK32-25MM-22MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly crafted for precision applications that demand reliability and durability. This robust single universal joint is designed to accommodate misalignment while providing optimal torque transmission and minimal backlash. Its versatile construction makes it suitable for both linear and rotational movements, enhancing performance in various machinery configurations. The single universal joint's quality stainless steel material ensures excellent resistance against wear and corrosion, making it a dependable solution for both indoor and outdoor environments. With its enhanced engineering design, This single universal joint is not only highly functional but also contributes to a streamlined assembly process, reducing maintenance downtime significantly. Whether used in robotics, automation, or other demanding applications, This single universal joint stands out for its impeccable balance of strength and adaptiveness.
Constructed from high quality stainless steel for exceptional durability
Designed to accommodate angular and axial misalignment
Facilitates improved torque transmission with minimal backlash
Ideal for both linear and rotary applications
Corrosion resistant properties enhance longevity in various environments
Streamlined design simplifies assembly and maintenance
Suitable for a wide range of industrial and automation applications
Related links
- Ruland Universal Joint US32-25MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-24MM-F Universal 139.7mm Length
