Ruland Universal Joint US32-20MM-20MM-SS, 1, Universal, Bore 20mm, 139.7mm Length
- RS Stock No.:
- 615-536
- Mfr. Part No.:
- US32-20MM-20MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€688.84
(exc. VAT)
€847.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €688.84 |
*price indicative
- RS Stock No.:
- 615-536
- Mfr. Part No.:
- US32-20MM-20MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 20mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 20mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly crafted for seamless integration into your application, providing reliability and enhanced functionality. It has been designed to address the rigorous demands of mechanical and engineering environments, ensuring high performance without fail. With its robust construction and attention to detail, the product showcases exceptional durability and an elegant appearance, making it suitable for both industrial and modern applications. This innovative solution not only meets but often exceeds industry standards, giving you confidence in your choice. When you opt for this product, you're investing in excellence that will undoubtedly augment your workflow and project outcomes.
Constructed from high quality stainless steel for corrosion resistance
Precision engineered for accuracy and reliability in performance
Features a versatile design suitable for various applications
Helps reduce wear and tear prolonging the lifespan of connected components
Easy to install and maintain which ensuring minimal downtime
Provides a secure connection for enhanced stability during operation
Related links
- Ruland Universal Joint US32-20MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-20MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-SS Universal 139.7mm Length
