Ruland Universal Joint USSK24-17MM-14MM-F, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 614-431
- Mfr. Part No.:
- USSK24-17MM-14MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€437.09
(exc. VAT)
€537.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.09 |
*price indicative
- RS Stock No.:
- 614-431
- Mfr. Part No.:
- USSK24-17MM-14MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 17mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 17mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly designed for seamless integration in mechanical systems. With a robust construction and tailored dimensions, it caters to specific applications requiring both durability and efficiency. The design reflects an in depth understanding of engineering needs, ensuring reliability in diverse settings. This product's versatility allows for a wide range of uses, making it an ideal choice for both industrial and commercial environments. Users can trust in its performance, as it has been meticulously crafted to offer superior functionality.
Offers exceptional reliability in demanding applications
Compact design facilitates ease of installation and use
Manufactured from high quality materials for longevity
Engineered to minimise wear and tear over extended usage
Compatible with various machinery enhancing operational versatility
Related links
- Ruland Universal Joint USSK24-17MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-SS Universal 108mm Length
