Ruland Universal Joint USSK24-17MM-15MM-F, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 615-507
- Mfr. Part No.:
- USSK24-17MM-15MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€437.09
(exc. VAT)
€537.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.09 |
*price indicative
- RS Stock No.:
- 615-507
- Mfr. Part No.:
- USSK24-17MM-15MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 17mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 17mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a premier solution for applications requiring reliable holding power and precise positioning. Crafted from high quality materials, this component is designed to withstand the rigours of industrial environments while maintaining exceptional performance. Its unique design facilitates easy installation, ensuring that it can be fitted quickly without the need for specialised tools. With a focus on precision engineering, this shaft collar guarantees minimal radial play, contributing to the smooth operation of your machinery. Its versatility allows it to be used in various applications, making it a vital addition to your mechanical assemblies.
Robust construction ensures long lasting durability
Quick and easy installation enhances workflow efficiency
Minimal radial play promotes smooth operation
Versatile design accommodates numerous applications
Superior material selection provides excellent resistance to environmental factors
Lightweight design reduces the overall mass of assemblies
Related links
- Ruland Universal Joint USSK24-17MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-SS Universal 108mm Length
