Ruland Universal Joint USSK24-17MM-16MM-SS, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 615-558
- Mfr. Part No.:
- USSK24-17MM-16MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€615.04
(exc. VAT)
€756.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €615.04 |
*price indicative
- RS Stock No.:
- 615-558
- Mfr. Part No.:
- USSK24-17MM-16MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 17mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 17mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide exceptional torque and misalignment capabilities, making it an ideal choice for various applications in the mechanical engineering realm. Crafted with durability in mind, it ensures stability and reliability, even in high stress environments. The flexible design allows for easy installation and maintenance, while delivering superior performance without compromising on quality. Whether you are working on robotics, conveyors, or any line of motion driven machinery, This single universal joint stands out with its engineering excellence, assuring a robust connection that meets the demands of any project. With its compact build, it seamlessly integrates into existing systems and provides reliable operation without excessive wear or tear.
Designed to accommodate high levels of misalignment
Constructed from high quality materials for longevity
Offers easy installation for quick setup
Superior torque transmission capabilities enhance performance
Compact size ensures minimal impact on overall design
Ideal for a variety of applications adding versatility
Related links
- Ruland Universal Joint US24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-F Universal 108mm Length
