Ruland Universal Joint USSK24-17MM-17MM-SS, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 615-556
- Mfr. Part No.:
- USSK24-17MM-17MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€455.56
(exc. VAT)
€560.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.56 |
*price indicative
- RS Stock No.:
- 615-556
- Mfr. Part No.:
- USSK24-17MM-17MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 17mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 17mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to enhance the efficiency and reliability of motion control systems. With its robust construction and innovative design, this product ensures superior performance in a variety of applications. Engineers and technicians appreciate its versatility, making it suitable for use in both industrial and commercial settings. The component not only meets stringent quality standards but also provides exceptional durability under demanding conditions. This precision part is ideal for those who require a dependable solution in their mechanical assemblies, where optimal alignment and durability are essential for successful operations.
Precision engineered for seamless integration in various applications
Robust construction enhances longevity and reduces maintenance costs
Optimally designed for smooth performance under high load conditions
Compatible with a wide range of motion control systems
Lightweight yet durable allowing for efficient assembly
Reduces friction and wear contributing to lower operational noise
Related links
- Ruland Universal Joint USSK24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-12MM-F Universal 108mm Length
