Ruland Universal Joint US32-XX-XX-F, 1, Universal, 139.7mm Length
- RS Stock No.:
- 614-089
- Mfr. Part No.:
- US32-XX-XX-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€263.53
(exc. VAT)
€324.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.53 |
*price indicative
- RS Stock No.:
- 614-089
- Mfr. Part No.:
- US32-XX-XX-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 21500in-lb | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 21500in-lb | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint crafted with meticulous attention to detail, it ensures reliability and durability that professionals demand. Its advanced materials and expert construction facilitate seamless integration into various mechanical systems, delivering both efficiency and effectiveness. Ideal for sectors ranging from automation to robotics, this product showcases a commitment to quality that stands the test of time. Experience effortless operation and an enhanced user experience with a solution that combines functionality with sophistication.
Engineered for high performance mechanical systems
Constructed from top quality materials for long lasting durability
Designed to optimise compatibility across various applications
Facilitates smooth operation enhancing overall system efficiency
Offers a streamlined design that reduces installation time and complexity
Supports a wide range of operational environments and conditions
Ensures minimal maintenance requirements saving time and resources
Related links
- Ruland Universal Joint US32-XX-XX-F-KIT Universal, 139.7mm Length
- Ruland Universal Joint US32-XX-XX-SS-KIT Universal, 139.7mm Length
- Ruland Universal Joint US32-XX-XX-SS Universal, 139.7mm Length
- Ruland Universal Joint US32-25MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-28MM-F Universal 139.7mm Length
