Ruland Universal Joint US6-XX-XX-F, 1, Universal, 44.5mm Length
- RS Stock No.:
- 615-099
- Mfr. Part No.:
- US6-XX-XX-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€113.04
(exc. VAT)
€139.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.04 |
*price indicative
- RS Stock No.:
- 615-099
- Mfr. Part No.:
- US6-XX-XX-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 44.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 44.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint provides exceptional performance in various applications, ensuring robust connections that can withstand demanding environments. Engineered with precision, this product facilitates seamless motion transmission while eliminating backlash, making it ideal for precision instrumentation and automation tasks. Its durable construction enhances longevity, ensuring it can endure the rigours of industrial settings. The innovative design not only streamlines installation but also aids in maintaining structural integrity, making it a preferred choice for engineers and technicians alike. With a commitment to excellence, This single universal joint stands as a reliable option for those seeking to optimise their machinery's efficiency.
Constructed from durable materials that ensure resilience
Offers low friction for improved efficiency across applications
Designed to minimise backlash enhancing accuracy in motion control
Compatible with a wide range of motors and shafts promoting versatility
Features quick installation saving valuable time during assembly
Corrosion resistant finishes aid in prolonging service life
Related links
- Ruland Universal Joint US6-XX-XX-F-KIT Universal, 44.5mm Length
- Ruland Universal Joint US6-XX-XX-SS Universal, 44.5mm Length
- Ruland Universal Joint US6-XX-XX-SS-KIT Universal, 44.5mm Length
- Ruland Universal Joint US6-4MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US16-XX-XX-F Universal, 85.9mm Length
