Ruland Universal Joint US32-XX-XX-F-KIT, 1, Universal, 139.7mm Length
- RS Stock No.:
- 615-473
- Mfr. Part No.:
- US32-XX-XX-F-KIT
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€263.53
(exc. VAT)
€324.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.53 |
*price indicative
- RS Stock No.:
- 615-473
- Mfr. Part No.:
- US32-XX-XX-F-KIT
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 21500in-lb | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 21500in-lb | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to facilitate precision and reliability in motion control applications. With a robust construction, it ensures stability and durability, making it ideal for both industrial and DIY projects. This product embodies the perfect balance of strength and lightweight design, providing flexibility without compromising on performance. Its innovative technology enables seamless integration into various systems, enhancing overall efficiency. Whether you are upgrading existing machinery or embarking on a new project, this solution delivers impressive results to meet your engineering needs.
Constructed with high quality materials for long lasting performance
Designed to ensure high precision in alignment and function
Lightweight build allows for easy handling and installation
Versatile compatibility with a range of applications
Offers exceptional durability under demanding conditions
User friendly design simplifies maintenance and operation
Aiding in reduced downtime through reliable performance
Enhances overall system efficiency with minimal friction
Related links
- Ruland Universal Joint US32-XX-XX-F Universal, 139.7mm Length
- Ruland Universal Joint US32-XX-XX-SS-KIT Universal, 139.7mm Length
- Ruland Universal Joint US32-XX-XX-SS Universal, 139.7mm Length
- Ruland Universal Joint US16-XX-XX-F-KIT Universal, 3.38mm Length
- Ruland Universal Joint US48-XX-XX-F-KIT Universal, 235mm Length
- Ruland Universal Joint US6-XX-XX-F-KIT Universal, 44.5mm Length
- Ruland Universal Joint US14-XX-XX-F-KIT Universal, 76.2mm Length
- Ruland Universal Joint US28-XX-XX-F-KIT Universal, 127mm Length
