Ruland Universal Joint US24-XX-XX-SS, 1, Universal, 108mm Length
- RS Stock No.:
- 614-618
- Mfr. Part No.:
- US24-XX-XX-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€276.53
(exc. VAT)
€340.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.53 |
*price indicative
- RS Stock No.:
- 614-618
- Mfr. Part No.:
- US24-XX-XX-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 7250in-lb | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 7250in-lb | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint represents a sophisticated blend of precision engineering and high quality materials, making it an essential component for a variety of applications. Designed to deliver seamless performance, this product stands out with its exceptional durability and reliability. The sleek design not only enhances the aesthetic appeal but also contributes to its robust performance in challenging conditions. This product is expertly crafted to accommodate industry standards while offering an innovative solution to your engineering challenges. Ideal for those seeking a dependable and efficient part that ensures optimal functionality in their systems, it exemplifies the commitment to excellence that the brand is known for.
Crafted from premium materials for enhanced longevity
Engineered for precision fitting and easy installation
Lightweight design ensures minimal impact on overall system weight
Corrosion resistant finish for increased durability in various environments
Compatible with a range of applications for versatile use
Related links
- Ruland Universal Joint US24-XX-XX-SS-KIT Universal, 108mm Length
- Ruland Universal Joint US24-XX-XX-F Universal, 108mm Length
- Ruland Universal Joint US24-XX-XX-F-KIT Universal, 108mm Length
- Ruland Universal Joint US24-15MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-14MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-14MM-SS Universal 108mm Length
