Ruland Universal Joint US24-XX-XX-F, 1, Universal, 108mm Length
- RS Stock No.:
- 615-807
- Mfr. Part No.:
- US24-XX-XX-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.59
(exc. VAT)
€220.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.59 |
*price indicative
- RS Stock No.:
- 615-807
- Mfr. Part No.:
- US24-XX-XX-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 10000in-lb | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 10000in-lb | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint captures the essence of precision engineering and reliability, designed with meticulous attention to detail. Crafted for professionals who demand quality, it offers a balance of functionality and aesthetic appeal, making it a fantastic addition to any project. The advanced construction techniques ensure durability, allowing it to perform efficiently in various applications. The part is suited for both automated and manual systems, showcasing versatility that meets the diverse needs of users across multiple industries. Moreover, this product enhances operational efficiency, ensuring that tasks are executed smoothly and effectively while minimising downtime, thus providing significant value to your work.
Engineered for superior durability and performance
Compatible with a wide range of equipment and setups
Facilitates smooth operation in complex systems
Precision manufactured to ensure a perfect fit without hassle
Optimised for both manual and automated applications
Lightweight design allows for easy handling and installation
Promotes longevity through robust material selection
Related links
- Ruland Universal Joint US24-XX-XX-F-KIT Universal, 108mm Length
- Ruland Universal Joint US24-XX-XX-SS Universal, 108mm Length
- Ruland Universal Joint US24-XX-XX-SS-KIT Universal, 108mm Length
- Ruland Universal Joint US24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-15MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-14MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-SS Universal 108mm Length
