Ruland Universal Joint US24-17MM-14MM-SS, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 614-890
- Mfr. Part No.:
- US24-17MM-14MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 614-890
- Mfr. Part No.:
- US24-17MM-14MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 17mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 17mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly crafted to ensure an optimal fit for various mechanical applications. Designed to provide exceptional performance and durability, the product features a robust construction that can withstand demanding environments. Engineered to enhance machinery functionality, its design focuses on reducing wear and tear while improving efficiency. This product not only meets the highest quality standards but also simplifies assembly and maintenance, making it an ideal choice for professionals seeking reliability and effectiveness in their projects. With its remarkable versatility, this component integrates seamlessly into diverse systems, providing a trustworthy solution for engineers and technicians alike.
Constructed from high quality stainless steel for superior durability
Corrosion resistant finish ensures longevity in harsh environments
Designed for easy installation reducing downtime during assembly
Enhances machine efficiency by minimising friction and wear
Offers a precise fit which ensuring optimal alignment in applications
Compatible with a range of systems enhancing its versatility
Engineered to withstand high loads improving performance reliability
Lightweight design contributes to overall system weight reduction
Related links
- Ruland Universal Joint US24-17MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-F Universal 108mm Length
