Ruland Universal Joint USSK24-15MM-14MM-SS, 1, Universal, Bore 15mm, 108mm Length
- RS Stock No.:
- 614-707
- Mfr. Part No.:
- USSK24-15MM-14MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€615.04
(exc. VAT)
€756.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €615.04 |
*price indicative
- RS Stock No.:
- 614-707
- Mfr. Part No.:
- USSK24-15MM-14MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 15mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 15mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to meet the demands of various industrial applications, this component ensures reliable performance under rigorous conditions. Its robust construction is complemented by a sleek finish, making it not only functional but also aesthetically pleasing. The manufacturers commitment to quality is evident in this product, which promises long lasting service coupled with minimal maintenance requirements. Perfect for use in assemblies where strength and reliability are paramount, this item is a testament to cutting edge design and craftsmanship. Whether you're working in manufacturing or mechanical settings, this product is engineered to satisfy the intricate needs of professionals who value precision.
Crafted from high quality stainless steel for maximum corrosion resistance
Designed to provide secure and stable connections in various assemblies
Offers excellent dimensional accuracy to ensure optimal fit and functionality
Lightweight construction enhances ease of handling without compromising strength
Exceptional performance longevity reduces the frequency of replacement
Sleek design allows for compatibility with a range of aesthetic applications
Manufactured to meet stringent quality standards for reliable use
Related links
- Ruland Universal Joint USSK24-15MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-15MM-SS Universal 108mm Length
