Ruland Universal Joint USSK24-15MM-14MM-F, 1, Universal, Bore 15mm, 108mm Length

Subtotal (1 unit)*

€437.09

(exc. VAT)

€537.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€437.09

*price indicative

RS Stock No.:
615-857
Mfr. Part No.:
USSK24-15MM-14MM-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

15mm

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Type

Screw

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Steel

Standards/Approvals

ISO 9001:015, RoHS, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is engineered to deliver exceptional performance in versatile applications. Available in a compact design, it seamlessly integrates into a variety of mechanical assemblies. The robust construction ensures reliability under varied operating conditions, making it an ideal choice for both standard and custom setups. With its easy installation process, this product reduces downtime and boosts productivity. It is manufactured from premium materials, ensuring durability and long lasting operability. The intricate design reflects a commitment to excellence, tailored for users seeking high quality solutions in their engineering projects. A blend of innovation and functionality, this product stands out in today's competitive market.

Designed for optimal performance in dynamic environments

Promotes enhanced efficiency with its user friendly installation

Constructed from high grade materials for superior durability

Versatile compatibility allows integration into various mechanisms

Compact design aids in conserving space within assemblies

Precision engineering supports rigorous operating standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy