Ruland Universal Joint USSK24-15MM-15MM-SS, 1, Universal, Bore 15mm, 108mm Length
- RS Stock No.:
- 614-866
- Mfr. Part No.:
- USSK24-15MM-15MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€455.56
(exc. VAT)
€560.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.56 |
*price indicative
- RS Stock No.:
- 614-866
- Mfr. Part No.:
- USSK24-15MM-15MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 15mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 15mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to efficiently transfer torque while reducing backlash, it is perfect for high performance applications in various industries. With its stainless steel body and thoughtfully designed geometry, This single universal joint ensures exceptional durability and reliability under rigorous operational conditions. Its compact design allows for easy installation and integration into existing systems, making it an ideal choice for both new projects and retrofits. By mitigating vibrations and accommodating misalignments, it enhances overall machinery performance, promising longevity and maximum efficiency throughout its usage.
Crafted from high grade stainless steel for enhanced corrosion resistance
Compact design facilitates seamless integration into tight spaces
Reduces backlash to ensure precise torque transfer in dynamic environments
Easily accommodates misalignments protecting connected components
Designed to withstand high operational demands and environmental variations
Enables quick installation minimising downtime during machine maintenance
Related links
- Ruland Universal Joint USSK24-15MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-15MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-12MM-SS Universal 108mm Length
