Ruland Universal Joint USSK24-15MM-15MM-F, 1, Universal, Bore 15mm, 108mm Length
- RS Stock No.:
- 615-360
- Mfr. Part No.:
- USSK24-15MM-15MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€323.80
(exc. VAT)
€398.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.80 |
*price indicative
- RS Stock No.:
- 615-360
- Mfr. Part No.:
- USSK24-15MM-15MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 15mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 15mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to deliver exceptional performance for applications requiring reliable torque transmission. Its engineering prioritises both strength and flexibility, making it an ideal solution for an array of mechanical requirements. With a focus on precision, This single universal joint facilitates seamless operation, enhancing the efficiency of your equipment. Its robust construction ensures that it can withstand the rigours of industrial environments, providing longevity and reliability. This product stands out for its innovative design that complements the most demanding engineering applications, ensuring that it meets the needs of modern machinery without compromise.
Crafted from high quality materials for enhanced durability
Offers a compact design that optimises space without sacrificing performance
Equipped with impressive misalignment capabilities to ensure smoother operation
Designed for easy installation reducing downtime during setup
Promotes efficient torque transmission enhancing the overall efficiency of the system
Lightweight construction aids in reducing overall machinery weight
Versatile application in diverse industries which ensuring broad usability
Related links
- Ruland Universal Joint US24-15MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-F Universal 108mm Length
