Ruland Universal Joint USSK24-16MM-12MM-F, 1, Universal, Bore 16mm, 108mm Length
- RS Stock No.:
- 614-943
- Mfr. Part No.:
- USSK24-16MM-12MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€437.09
(exc. VAT)
€537.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.09 |
*price indicative
- RS Stock No.:
- 614-943
- Mfr. Part No.:
- USSK24-16MM-12MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed for precision and reliability in mechanical systems. Ideal for applications requiring high torque and reduced backlash, it stands out for its exceptional engineering. With robust materials and an intuitive design, this product seamlessly integrates into various setups, providing users with a dependable solution that enhances overall performance. The attention to detail in its construction ensures optimal functionality under demanding conditions, making it a preferred choice for professionals. Its compatibility with different shaft sizes and configurations further broadens its appeal, while maintaining a compact footprint, ensuring it meets the diverse needs of modern machinery. Whether for manufacturing, assembly, or repairs, this product demonstrates a commitment to quality and innovation.
Ensures precise alignment for enhanced operational efficiency
Designed to minimise wear and extend service life across applications
Offers excellent torque transmission capabilities enhancing system performance
Constructed from high quality materials to resist deformation and fatigue
Features a user friendly interface for quick and easy installation
Related links
- Ruland Universal Joint USSK24-16MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-SS Universal 108mm Length
