Ruland Universal Joint USSK24-16MM-16MM-F, 1, Universal, Bore 16mm, 108mm Length
- RS Stock No.:
- 614-562
- Mfr. Part No.:
- USSK24-16MM-16MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€323.80
(exc. VAT)
€398.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.80 |
*price indicative
- RS Stock No.:
- 614-562
- Mfr. Part No.:
- USSK24-16MM-16MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 16mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 16mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for high performance applications, ensuring optimal efficiency in mechanical systems. With its exceptional build quality, it facilitates seamless integration and reliable operation across various industrial settings. Crafted to meet the demands of rigorous environments, this part stands out for its refined engineering and robust materials, allowing for superior performance and longevity. Its thoughtful design not only enhances functionality but also contributes to reduced maintenance requirements, making it a valuable addition to your equipment.
Engineered for durability which ensuring extended lifespan in demanding applications
Optimised for precise alignment contributing to smoother operation
Manufactured from premium materials for superior resistance to wear and tear
Lightweight design enhances overall system efficiency without compromising strength
Easy to install facilitating quick replacements and minimal downtime
Related links
- Ruland Universal Joint USSK24-16MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-16MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-16MM-F Universal 108mm Length
