Ruland Universal Joint USSK24-16MM-12MM-SS, 1, Universal, Bore 16mm, 108mm Length
- RS Stock No.:
- 615-114
- Mfr. Part No.:
- USSK24-16MM-12MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€615.04
(exc. VAT)
€756.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €615.04 |
*price indicative
- RS Stock No.:
- 615-114
- Mfr. Part No.:
- USSK24-16MM-12MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 16mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 16mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to link two shafts while accommodating angular misalignment and axial movement. This precision engineered single universal joint features a robust stainless steel construction, making it ideal for various industrial applications where strength and durability are paramount. The unique design ensures minimal backlash, allowing for enhanced performance in high torque scenarios. With its easy to install design, this product facilitates quick assembly and disassembly, making maintenance a breeze. Its versatile application range and superior mechanical capabilities make it a reliable choice for engineers and designers seeking dependability and efficiency in motion transfer systems.
Offers high torque capacity for demanding applications
Facilitates angular misalignment reducing wear on connected components
Constructed from high quality stainless steel for enhanced corrosion resistance
Features double reducing design to accommodate different shaft sizes with ease
Allows for expansion and contraction without compromising effectiveness
Simple installation process streamlines workflow in assembly
Provides minimal backlash for improved precision in motion control
Related links
- Ruland Universal Joint USSK24-16MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-F Universal 108mm Length
