Ruland Universal Joint USSK24-16MM-16MM-SS, 1, Universal, Bore 16mm, 108mm Length
- RS Stock No.:
- 614-569
- Mfr. Part No.:
- USSK24-16MM-16MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€455.56
(exc. VAT)
€560.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.56 |
*price indicative
- RS Stock No.:
- 614-569
- Mfr. Part No.:
- USSK24-16MM-16MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 16mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 16mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint exemplifies precision and durability. Designed for various applications, it provides a robust solution in a compact form factor. With a keen focus on quality, it boasts exceptional strength while ensuring secure positioning on shafts. The collar's innovative design accommodates dynamic loads and maintains gripping capability, making it an excellent choice for a range of mechanical systems. Its smooth, corrosion resistant surface not only enhances aesthetic appeal but also contributes to longevity in harsh environments. Whether utilized in industrial machinery or for prototyping in labs, this product meets high performance demands with ease. Experience reliability and excellence encapsulated in this premium shaft collar.
Manufactured from high quality stainless steel for exceptional corrosion resistance
Offers a secure grip that prevents slippage under dynamic loads
Compact design allows for versatility in applications across various industries
Smooth finish enhances both appearance and performance in demanding environments
Easy to install and remove facilitating quick adjustments during assembly
Related links
- Ruland Universal Joint USSK24-16MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-SS Universal 108mm Length
