Ruland Universal Joint USSK40-30MM-30MM-SS, 1, Universal, Bore 30mm, 177.8mm Length
- RS Stock No.:
- 614-982
- Mfr. Part No.:
- USSK40-30MM-30MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,720.79
(exc. VAT)
€2,116.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,720.79 |
*price indicative
- RS Stock No.:
- 614-982
- Mfr. Part No.:
- USSK40-30MM-30MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint solution is engineered for high performance applications, providing exceptional alignment and torsional rigidity. With a sleek stainless steel finish, it not only enhances durability but also resists corrosion, making it ideal for challenging environments. Designed for adaptability, This single universal joint effectively accommodates misalignment and absorbs shock loads, promoting longevity in mechanical systems. Its precision design ensures optimal power transmission, making it suitable for a variety of industrial and automation settings. The single universal joint's unique construction allows for easy assembly and maintenance, ensuring minimal downtime and optimal productivity across various applications.
Designed to accommodate angular parallel and axial misalignment effectively
Constructed from high strength stainless steel for superior durability
Offers exceptional resilience to environmental factors reducing risk of corrosion
Enables seamless integration into existing systems with precision engineered fittings
Facilitates quick installation resulting in reduced maintenance times and costs
Aids in dissipating shock loads to protect connected components
Perfectly suited for high torque applications to enhance operational efficiency
Related links
- Ruland Universal Joint USSK40-30MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-30MM-SS Universal 177.8mm Length
