Ruland Universal Joint USSK40-30MM-25MM-SS, 1, Universal, Bore 30mm, 177.8mm Length
- RS Stock No.:
- 615-033
- Mfr. Part No.:
- USSK40-30MM-25MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€2,323.03
(exc. VAT)
€2,857.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,323.03 |
*price indicative
- RS Stock No.:
- 615-033
- Mfr. Part No.:
- USSK40-30MM-25MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the performance and reliability of your machinery. Manufactured with the utmost attention to detail, it serves as an essential link in various mechanical assemblies, ensuring smooth operation and minimised wear. The robust design promises longevity and compatibility with a range of applications, making it an ideal choice for industry professionals seeking superior quality. This product not only meets stringent standards but also offers versatility to adapt to differing needs within the engineering sector. Its innovative design optimises space while maintaining strength, thus making it an indispensable asset for modern production environments.
Constructed from high grade stainless steel for enhanced durability
Lightweight design aids in simplifying assembly and reducing load
Corrosion resistant features prolong lifespan in harsh environments
Precision machining assures a perfect fit and optimal performance
Compatible with a variety of joining methods for flexible usage
Designed to minimise backlash improving the overall efficiency of systems
Streamlined geometry reduces friction for smoother operation
Related links
- Ruland Universal Joint USSK40-30MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK32-30MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-25MM-SS Universal 139.7mm Length
