Ruland Universal Joint USSK40-35MM-30MM-SS, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 614-929
- Mfr. Part No.:
- USSK40-35MM-30MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€2,323.03
(exc. VAT)
€2,857.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,323.03 |
*price indicative
- RS Stock No.:
- 614-929
- Mfr. Part No.:
- USSK40-35MM-30MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 35mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 35mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered for exceptional strength and reliability in various applications. Designed to create a secure connection between shafts, it integrates seamlessly into existing assemblies while offering significant performance advantages. The robust construction ensures durability and enhances the longevity of your systems, making it a smart investment for those seeking quality engineering. Furthermore, its sleek design optimises functionality without compromising on aesthetics, allowing it to fit into both industrial and commercial settings effortlessly. This product represents the perfect balance between innovation and practicality, embodying the core values of precision, efficiency, and resilience.
Manufactured from high quality materials for superior durability
Designed to enhance the performance of mechanical systems and reduce wear
Offers precision fit to ensure optimal functionality within assemblies
Lightweight yet strong design improves handling and installation efficiency
Corrosion resistant finish ensures longevity in diverse environments
Related links
- Ruland Universal Joint US40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-F Universal 177.8mm Length
