Ruland Universal Joint USSK40-30MM-25MM-F, 1, Universal, Bore 30mm, 177.8mm Length
- RS Stock No.:
- 614-941
- Mfr. Part No.:
- USSK40-30MM-25MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,804.40
(exc. VAT)
€2,219.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,804.40 |
*price indicative
- RS Stock No.:
- 614-941
- Mfr. Part No.:
- USSK40-30MM-25MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 30mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 30mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint presents a robust and reliable solution for precision applications, crafted for both endurance and exceptional performance. Engineered with meticulous attention to detail, the design optimises functionality while ensuring compatibility with various systems. Its versatile application scope makes it a valuable addition for engineers and technicians seeking seamless integration in their project setups. The dedication to quality in this product assures users of durability and longevity, positioning it as the go to choice for demanding environments, from manufacturing to robotics. With adept construction, this product stands out in a crowded market, setting a benchmark for excellence and dependability in mechanical components.
Manufactured from high quality materials to enhance durability
Designed for flexibility allowing for a wide range of applications
Compact form factor aids in space constrained environments
Precision engineering ensures optimum performance and reliability
Easy to install facilitating quick setup and maintenance
Corrosion resistant finish increases lifespan in various conditions
Compatibility with standard components promotes versatility
Related links
- Ruland Universal Joint US40-30MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-F Universal 177.8mm Length
