Ruland Universal Joint US40-30MM-25MM-SS, 1, Universal, Bore 30mm, 177.8mm Length
- RS Stock No.:
- 615-679
- Mfr. Part No.:
- US40-30MM-25MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€2,090.71
(exc. VAT)
€2,571.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,090.71 |
*price indicative
- RS Stock No.:
- 615-679
- Mfr. Part No.:
- US40-30MM-25MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for high performance applications, ensuring precise and reliable motion transfer. Crafted from durable materials, it minimises backlash, making it ideal for situations where accuracy is paramount. The design incorporates a unique lightweight structure that does not compromise on strength, ensuring longevity even in demanding environments. This single universal joint is versatile, able to accommodate various shaft diameters, which allows for greater flexibility in installation. The excellent torque transmission and vibration dampening characteristics enhance system performance and reliability. With seamless integration into your existing systems, This single universal joint will enhance both productivity and efficiency, making it a valuable addition to any mechanical assembly.
Designed to reduce backlash for enhanced precision in operation
Lightweight yet robust construction ensures durability
Accommodates various shaft diameters for flexible installation
Promotes excellent torque transmission for optimal performance
Dampens vibrations to improve system reliability
Seamless integration into existing setups with ease
Related links
- Ruland Universal Joint US40-30MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-25MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-25MM-SS Universal 177.8mm Length
