Ruland Universal Joint US18-XX-XX-SS-KIT, 1, Universal, 88.9mm Length
- RS Stock No.:
- 615-199
- Mfr. Part No.:
- US18-XX-XX-SS-KIT
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€224.03
(exc. VAT)
€275.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.03 |
*price indicative
- RS Stock No.:
- 615-199
- Mfr. Part No.:
- US18-XX-XX-SS-KIT
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 88.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 28.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2250in-lb | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 88.9mm | ||
Joint Type Universal | ||
Hub Diameter 28.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2250in-lb | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Cardan Friction Bearing Universal Joint features friction bores that can be machined to the users preferred bore size and geometry. It is ideal for applications with space constraints and offers higher torque capacity than equivalently sized double universal joints. This plain bearing universal joint is made up of pins and blocks that are precision machined, selectively heat treated, and ground for high strength, accuracy, and wear resistance. Combined with precision ground and hardened yoke ears, it provides a longer lifespan, enhanced performance in demanding applications, and allows greater angular misalignment of up to 45° compared to standard single universal joints.
Constructed from high-quality materials for enhanced durability
Designed for easy installation reducing downtime during setup
Manufactured in the USA by Belden Universal for strict control of processes
Versatile design allows for easy integration into various mechanical systems
Meets industry standards for consistent performance in demanding environments
Related links
- Ruland Universal Joint US18-XX-XX-SS Universal, 88.9mm Length
- Ruland Universal Joint US18-XX-XX-F-KIT Universal, 88.9mm Length
- Ruland Universal Joint US18-XX-XX-F Universal, 88.9mm Length
- Ruland Universal Joint US8-XX-XX-F Universal, 88.9mm Length
- Ruland Universal Joint US48-XX-XX-SS-KIT Universal, 235mm Length
- Ruland Universal Joint US14-XX-XX-SS-KIT Universal, 76.2mm Length
- Ruland Universal Joint US32-XX-XX-SS-KIT Universal, 139.7mm Length
- Ruland Universal Joint US16-XX-XX-SS-KIT Universal, 85.9mm Length
