Ruland Universal Joint US8-XX-XX-F, 1, Universal, 88.9mm Length
- RS Stock No.:
- 615-678
- Mfr. Part No.:
- US8-XX-XX-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€113.35
(exc. VAT)
€139.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.35 |
*price indicative
- RS Stock No.:
- 615-678
- Mfr. Part No.:
- US8-XX-XX-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 88.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 12.6mm | |
| Maximum Working Angle | 45° | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 88.9mm | ||
Joint Type Universal | ||
Hub Diameter 12.6mm | ||
Maximum Working Angle 45° | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint stands out in the marketplace, engineered to enhance performance and reliability in various applications. Crafted with precision, it is designed to facilitate seamless integration and optimal functionality. The robust construction ensures longevity, making it an ideal choice for both professionals and enthusiasts. Whether you are undertaking an ambitious project or a simple repair, this product promises to deliver exceptional results. Its versatility allows it to adapt to multiple configurations, ensuring it meets the diverse needs of users. With a commitment to quality and efficiency, it embodies the perfect blend of ingenuity and practicality, enhancing workflows while reducing downtime. This product is the epitome of performance and utility, tailored to excel in any demanding environment.
Robust design for enhanced durability and reliability
Versatile compatibility with various systems and applications
Streamlined installation process for quick setup
Optimised for consistent performance under demanding conditions
Compact size allows for easy handling and storage
Manufactured with high quality materials for increased lifespan
Related links
- Ruland Universal Joint US8-XX-XX-F-KIT Universal, 50.8mm Length
- Ruland Universal Joint US18-XX-XX-F Universal, 88.9mm Length
- Ruland Universal Joint US18-XX-XX-F-KIT Universal, 88.9mm Length
- Ruland Universal Joint US8-XX-XX-SS-KIT Universal, 50.8mm Length
- Ruland Universal Joint US8-XX-XX-SS Universal, 50.8mm Length
- Ruland Universal Joint US18-XX-XX-SS-KIT Universal, 88.9mm Length
- Ruland Universal Joint US18-XX-XX-SS Universal, 88.9mm Length
- Ruland Universal Joint US16-XX-XX-F Universal, 85.9mm Length
