Ruland Universal Joint US24-18MM-15MM-SS, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 615-218
- Mfr. Part No.:
- US24-18MM-15MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 615-218
- Mfr. Part No.:
- US24-18MM-15MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is specifically designed to ensure optimal performance in motion control applications. With its robust stainless steel construction, it combines strength and reliability for demanding industrial environments. Its unique design addresses misalignment issues, making it ideal for applications requiring high torque and durability. Designed for a variety of couplings systems, this product not only enhances mechanical efficiency but also maintains precision in rotational motion. The seamless integration with multiple shaft sizes allows for easy installation and versatility in different scenarios, catering to both standard and specialised needs. As a solution tailored to maximise operational efficiency, it stands out as a crucial component in enhancing system longevity and reducing maintenance costs.
Constructed from high quality stainless steel for enhanced resistance to corrosion
Specialised design allows for compensation of angular parallel and axial misalignments
Lightweight yet strong which ensuring minimal impact on overall system weight
Easily mounts onto various shaft sizes providing a flexible solution
Compatible with a diverse range of motion control applications
Offers exceptional durability for long term performance in rugged environments
Related links
- Ruland Universal Joint US24-18MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-12MM-F Universal 108mm Length
