Ruland Universal Joint US24-18MM-12MM-SS, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 614-336
- Mfr. Part No.:
- US24-18MM-12MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 614-336
- Mfr. Part No.:
- US24-18MM-12MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint elevates the performance of your mechanical assemblies, perfectly aligning with your precision engineering requirements. Designed for reliability and outstanding durability, this product seamlessly integrates into various applications, ensuring a secure connection that withstands dynamic forces. The precision engineering ensures a snug fit for components, reducing the risk of slippage even under strain. Its sleek design not only enhances functionality but also adds a touch of elegance to your assembly. User friendly installation enables quick set up, making it an ideal choice for both professionals and hobbyists alike. Embrace the excellence of this meticulously crafted component to elevate your projects integrity.
Constructed from high quality stainless steel for superior corrosion resistance
Precision machined for an exact fit which ensuring optimal performance in demanding applications
Lightweight design provides operational efficiency without compromising strength
Versatile compatibility allows for use in a variety of assemblies and configurations
Easy installation process enables quick integration into existing systems
Designed to maintain structural integrity under high stress conditions
Related links
- Ruland Universal Joint US24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-16MM-F Universal 108mm Length
