Ruland Universal Joint US24-18MM-18MM-SS, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 614-473
- Mfr. Part No.:
- US24-18MM-18MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€410.03
(exc. VAT)
€504.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.03 |
*price indicative
- RS Stock No.:
- 614-473
- Mfr. Part No.:
- US24-18MM-18MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to meet the demands of various mechanical applications, offering exceptional reliability and performance. Engineered by experts, it seamlessly integrates into existing systems, ensuring a stable connection with minimal backlash. The high quality materials used in its construction contribute to its strength and durability, while its precise specifications make it an ideal choice for both new designs and retrofits. This product stands out in its category, providing a blend of innovation and practicality that engineers and designers can trust. Whether in industrial or research environments, it offers an uncompromising solution to your mechanical challenges.
Constructed from premium materials for long lasting performance
Designed to minimise backlash for enhanced precision
Compatible with a wide range of applications for versatility
Lightweight design facilitates easy installation and compatibility
Resistant to wear and tear which ensuring dependable use over time
Related links
- Ruland Universal Joint US24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-16MM-F Universal 108mm Length
