Ruland Universal Joint US24-18MM-17MM-SS, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 613-824
- Mfr. Part No.:
- US24-18MM-17MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 613-824
- Mfr. Part No.:
- US24-18MM-17MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Hub Type | Single | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Hub Type Single | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a testament to innovation and precision engineering, designed to meet the demanding needs of various industries. This versatile component excels in both functionality and durability, ensuring secure positioning and alignment of shafts in diverse applications. Crafted with high quality materials, it offers not only reliability but also an aesthetic appeal, making it suitable for use in visible assemblies. Its user friendly design incorporates easy installation features, reducing downtime and maintenance efforts. Ideal for use in automotive, robotics, and machinery sectors, this shaft collar exemplifies the perfect blend of strength and flexibility, accommodating various operational environments with ease. The seamless integration into existing systems is complemented by its adjustable locking mechanism, providing peace of mind that your critical components stay precisely where they should be.
Manufactured from stainless steel for enhanced corrosion resistance
Featuring a robust design that ensures a secure fit under varying conditions
Available in multiple sizes to accommodate a wide range of applications
Boasts a smooth finish for reduced friction and wear on the shaft
Designed for easy assembly without the need for special tools
Offers an adjustable design for precise positioning where needed
Related links
- Ruland Universal Joint USSK24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-16MM-F Universal 108mm Length
