Ruland Universal Joint USSK12-8MM-6MM-F, 1, Universal, Bore 8mm, 68.3mm Length
- RS Stock No.:
- 615-492
- Mfr. Part No.:
- USSK12-8MM-6MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€288.25
(exc. VAT)
€354.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.25 |
*price indicative
- RS Stock No.:
- 615-492
- Mfr. Part No.:
- USSK12-8MM-6MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 8mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 141.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 8mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Maximum Working Angle 45° | ||
Peak Torque 141.2Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered for superior performance in various mechanical applications. Designed with versatility in mind, this product seamlessly integrates into existing systems, providing exceptional reliability and durability. The robust design ensures that it can withstand demanding conditions, making it ideal for both industrial and commercial settings. Users can expect enhanced operational efficiency thanks to its intricate engineering and quality materials, which ensure that every task is accomplished effectively. This component promises not only to meet but exceed expectations, with a focus on precision and user satisfaction throughout its operational life.
Constructed from high quality materials for long lasting performance
Designed to fit seamlessly into an array of mechanical applications
Offers reliable stability under varying load conditions
Facilitates smooth operation reducing the risk of wear and tear
Lightweight yet durable design enhances overall operational efficiency
Related links
- Ruland Universal Joint USSK12-8MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-8MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-6MM-F Universal 68.3mm Length
