Ruland Universal Joint USSK12-8MM-6MM-SS, 1, Universal, Bore 8mm, 68.3mm Length
- RS Stock No.:
- 615-455
- Mfr. Part No.:
- USSK12-8MM-6MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€337.07
(exc. VAT)
€414.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.07 |
*price indicative
- RS Stock No.:
- 615-455
- Mfr. Part No.:
- USSK12-8MM-6MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 8mm | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 98.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 8mm | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 98.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers an innovative solution for secure shaft positioning and alignment in various applications, combining robust design with reliability. Crafted from high quality stainless steel, it delivers exceptional resistance to wear and corrosion, making it ideal for challenging environments. The unique design allows for easy installation without the need for additional fasteners, ensuring efficiency during assembly. This product emphasises versatility, suiting both heavy duty and lightweight applications, seamlessly fitting into any mechanical assembly with precision. Its compact size ensures minimal space consumption while maintaining high performance, thereby enhancing operational effectiveness. Reliability and durability are at the forefront of this shaft collar's design, promoting longevity and reduced maintenance costs. The product is a perfect choice for industries seeking high quality components that stand the test of time.
Manufactured from premium stainless steel for enhanced durability
Tool free installation simplifies the assembly process
Compact design optimises space utilisation in mechanical setups
Offers exceptional corrosion resistance for longer lifespan
Adapts well to various applications providing versatile functionality
Promotes accuracy in shaft positioning with its reliable locking mechanism
Related links
- Ruland Universal Joint USSK12-8MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-8MM-F Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-6MM-F Universal 68.3mm Length
