Ruland Universal Joint USSK12-8MM-8MM-SS, 1, Universal, Bore 8mm, 68.3mm Length
- RS Stock No.:
- 614-013
- Mfr. Part No.:
- USSK12-8MM-8MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€249.71
(exc. VAT)
€307.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.71 |
*price indicative
- RS Stock No.:
- 614-013
- Mfr. Part No.:
- USSK12-8MM-8MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 8mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 98.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 8mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Maximum Working Angle 45° | ||
Peak Torque 98.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to deliver outstanding performance in various applications. Featuring a robust and durable construction, this offering excels in operational efficiency and reliability, making it an essential part for any mechanical assembly. Its slick design integrates seamlessly with existing systems, ensuring quick installation and long lasting service. Ideal for both industrial and commercial uses, this component reflects exceptional engineering prowess while supporting a diverse range of environments. The innovative design not only enhances functionality but also reduces maintenance efforts, ensuring that your machinery runs smoothly without interruption.
Constructed from high quality stainless steel for enhanced durability
Designed for quick and easy installation in various applications
Offers excellent resistance to corrosion and wear for longevity
Facilitates smooth operation in rotating applications
Compatible with a wide array of sizes for versatile use
Engineered for precise alignment and minimal backlash
Related links
- Ruland Universal Joint USSK12-8MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-8MM-F Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-7MM-SS Universal 68.3mm Length
