Ruland Universal Joint USSK12-8MM-8MM-F, 1, Universal, Bore 8mm, 68.3mm Length
- RS Stock No.:
- 615-193
- Mfr. Part No.:
- USSK12-8MM-8MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€213.55
(exc. VAT)
€262.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.55 |
*price indicative
- RS Stock No.:
- 615-193
- Mfr. Part No.:
- USSK12-8MM-8MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 8mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 141.2Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 8mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Maximum Working Angle 45° | ||
Peak Torque 141.2Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is an exceptional solution for precision applications where reliability is key. This single universal joint is designed to provide a robust connection between shafts while minimising backlash and accommodating axial misalignment. Crafted with superior materials, it ensures longevity and outstanding performance under various operating conditions. Its easy installation process saves valuable time during setup, making it ideal for both new installations and replacements. Engineered for use in a diverse range of industrial applications, This single universal joint does not only enhance durability but also contributes to the efficiency of your mechanical systems. With its compact design, it fits seamlessly into tight spaces without compromising on strength or stability, thus proving to be an indispensable component in your equipment.
Minimises backlash for improved precision in movement
Accommodates axial misalignment to enhance connection effectiveness
Constructed from high quality materials ensuring long lasting performance
Facilitates quick and simple installation to save operational time
Compact design allows for utilisation in restricted spaces
Compatible with various applications boosting versatility
Related links
- Ruland Universal Joint USSK12-8MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-8MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-8MM-F Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-7MM-F Universal 68.3mm Length
