Ruland Universal Joint USSK32-20MM-20MM-SS, 1, Universal, Bore 20mm, 139.7mm Length
- RS Stock No.:
- 614-897
- Mfr. Part No.:
- USSK32-20MM-20MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€765.36
(exc. VAT)
€941.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.36 |
*price indicative
- RS Stock No.:
- 614-897
- Mfr. Part No.:
- USSK32-20MM-20MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint single universal joint is engineered for optimal performance, ideal for connecting shafts in motion control applications. It boasts a robust stainless steel construction, ensuring durability and resilience under various operating conditions. With its finely crafted design, it provides a reliable connection that minimises backlash and accommodates misalignment. Backed by a commitment to quality, This single universal joint enhances machine efficiency and functionality, making it the perfect choice for demanding industries. Each unit undergoes stringent testing, demonstrating exceptional reliability in both static and dynamic environments. Whether you're working with servo motors, stepper motors, or other drive elements, This single universal joint is designed to meet your specific needs and elevate your mechanical systems.
Crafted from high quality stainless steel for long lasting durability
Designed to accommodate angular and parallel misalignment which ensuring reliable performance
Minimises backlash for precise motion control essential in critical applications
Compact size allows for versatile installation in limited space environments
Excellent corrosion resistance makes it suitable for various environmental conditions
Suitable for use in both standard and high speed applications enhancing versatility
Related links
- Ruland Universal Joint USSK32-20MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-20MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-20MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-20MM-F Universal 139.7mm Length
