Ruland Universal Joint US24-17MM-17MM-SS, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 614-864
- Mfr. Part No.:
- US24-17MM-17MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€410.03
(exc. VAT)
€504.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.03 |
*price indicative
- RS Stock No.:
- 614-864
- Mfr. Part No.:
- US24-17MM-17MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 17mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 17mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide exceptional torque transmission and misalignment compensation, making it an essential component for various mechanical applications. The precision crafted design ensures minimal backlash, thereby enhancing the performance and longevity of machinery. Featuring stainless steel construction, This single universal joint is not only durable but also resistant to corrosion, appealing to industries requiring reliability under challenging conditions. The versatile design accommodates a range of shaft sizes, providing seamless integration into existing setups. With a commitment to quality and innovation, This single universal joint embodies the ideal combination of functionality and strength.
Constructed from high quality stainless steel for enhanced durability
Offers excellent torque transmission for reliable performance
Minimises backlash to improve system efficiency
Accommodates various shaft sizes for flexible applications
Corrosion resistant properties ensure longevity in harsh environments
Related links
- Ruland Universal Joint US24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-F Universal 108mm Length
