Ruland Universal Joint US24-17MM-16MM-SS, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 614-162
- Mfr. Part No.:
- US24-17MM-16MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 614-162
- Mfr. Part No.:
- US24-17MM-16MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 17mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 17mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is tailored for those seeking robust reliability in their applications. Crafted with meticulous attention to detail, it is designed to provide exceptional performance while ensuring longevity. The product integrates seamlessly into various setups, offering versatility and strength where it matters most. Whether you are working in automotive, aerospace, or any engineering sector, it delivers the quality assurance that professionals demand. Coordinating form and function, this item not only meets industry standards but surpasses them, making it an essential component for innovative designs. With a sleek finish and a solid grip, it enhances your projects aesthetically and mechanically, giving users the confidence to push their boundaries. Elevate your operations with this cutting edge solution that embodies engineering excellence.
Engineered with high grade materials for extended durability
Designed for optimal performance in various industrial applications
Offers a sleek design that combines functionality with visual appeal
Compatible with a range of setups to enhance installation flexibility
Provides a secure fit to improve overall system reliability
Related links
- Ruland Universal Joint USSK24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-15MM-F Universal 108mm Length
