Ruland Universal Joint US32-30MM-25MM-F, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 613-802
- Mfr. Part No.:
- US32-30MM-25MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€552.53
(exc. VAT)
€679.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.53 |
*price indicative
- RS Stock No.:
- 613-802
- Mfr. Part No.:
- US32-30MM-25MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 30mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 30mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to cater to the dynamic needs of precision engineering applications, ensuring reliability and efficacy in its function. This innovative component is expertly crafted to provide seamless performance, making it an indispensable asset for various mechanical assemblies. With meticulous attention to detail, it integrates cutting edge technology that supports enhanced torque transmission and reduced backlash. This product not only meets rigorous industry standards but also excels in ensuring longevity under challenging conditions, delivering exceptional value and performance for engineers and technicians alike.
Constructed from high grade materials for optimal durability
Features a unique design that allows for easy installation
Offers a high degree of precision for improved performance
Compatible with a range of application scenarios enhancing versatility
Minimises friction within systems which ensuring smoother operation
Engineered to withstand demanding operational environments
Related links
- Ruland Universal Joint US32-30MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-30MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-28MM-SS Universal 139.7mm Length
