Ruland Universal Joint USSK32-24MM-20MM-F, 1, Universal, Bore 24mm, 139.7mm Length
- RS Stock No.:
- 615-658
- Mfr. Part No.:
- USSK32-24MM-20MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€613.93
(exc. VAT)
€755.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €613.93 |
*price indicative
- RS Stock No.:
- 615-658
- Mfr. Part No.:
- USSK32-24MM-20MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 24mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 24mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint promises exceptional performance in motion control applications. Designed with precision and reliability in mind, This single universal joint excels in reducing backlash and absorbing misalignment, ensuring smooth power transmission. Ideal for a variety of setups, it stands out for its versatility and ability to accommodate different shaft sizes while maintaining a firm grip. By utilising high quality materials, This single universal joint not only enhances operational efficiency but also prolongs the life of connected systems. Its compact design allows for easy integration into tight spaces, making it a practical choice for modern engineering requirements.
This coupling minimises backlash for improved torque transmission
It effectively compensates for misalignment enhancing overall system reliability
The robust construction contributes to a longer operational lifespan
Compact dimensions make it suitable for installations in constrained environments
It is compatible with various shaft sizes providing flexibility in application
The design allows for easy installation and removal during maintenance
Related links
- Ruland Universal Joint USSK32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-20MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-20MM-F Universal 139.7mm Length
