Ruland Universal Joint USSK32-24MM-24MM-F, 1, Universal, Bore 24mm, 139.7mm Length
- RS Stock No.:
- 613-924
- Mfr. Part No.:
- USSK32-24MM-24MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€454.75
(exc. VAT)
€559.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.75 |
*price indicative
- RS Stock No.:
- 613-924
- Mfr. Part No.:
- USSK32-24MM-24MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 24mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 24mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to address the demanding needs of various industrial applications, ensuring reliability and performance. This precision engineered product boasts a sturdy construction that optimises the transmission of torque while compensating for misalignment. Ideal for connecting shafts, The single universal joint smoothly accommodates dynamic loads, making it suitable for a diverse range of setups in mechanical systems. Its resilience and adaptability contribute to prolonged equipment life, streamlining operations and enhancing overall efficiency. The incorporation of high quality materials ensures that The single universal joint maintains its integrity even under rigorous conditions, guaranteeing lasting functionality. With a focus on reducing wear and tear while enhancing performance consistency, This single universal joint is a must have for any serious engineer seeking robust solutions.
Designed for enhanced torque transmission and minimal backlash
Provides excellent misalignment compensation for optimal operation
Manufactured from durable materials to withstand challenging conditions
Contributes to reduced wear and noise in mechanical systems
Compact design allows for installation in tight spaces while maintaining efficiency
Accelerates system performance through its efficient energy transfer
Related links
- Ruland Universal Joint USSK32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-F Universal 139.7mm Length
