Ruland Universal Joint USSK32-24MM-22MM-F, 1, Universal, Bore 24mm, 139.7mm Length
- RS Stock No.:
- 615-318
- Mfr. Part No.:
- USSK32-24MM-22MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€613.93
(exc. VAT)
€755.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €613.93 |
*price indicative
- RS Stock No.:
- 615-318
- Mfr. Part No.:
- USSK32-24MM-22MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 24mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 24mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint are engineered to provide precise motion control for various applications. Designed for reliability and performance, these couplings ensure optimal torque transmission while accommodating misalignment. Their robust construction enhances durability, making them ideal for high demand environments. The unique design allows for easy installation and maintenance, minimising downtime and maximising operational efficiency. With a focus on quality and innovation, this product is an essential component for enhancing the performance of your motion systems.
Manufactured from high grade stainless steel for superior corrosion resistance
Designed to absorb shock and vibrations promoting smooth operation
Lightweight yet incredibly strong providing an efficient balance of performance and weight
Versatile design compatible with various shaft sizes facilitating easy integration
Low backlash ensures precise positioning essential for high precision applications
Optimised for high speed and torque ideal for demanding tasks in automation
Related links
- Ruland Universal Joint USSK32-24MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-22MM-F Universal 139.7mm Length
