Ruland Universal Joint USSK32-24MM-24MM-SS, 1, Universal, Bore 24mm, 139.7mm Length
- RS Stock No.:
- 613-994
- Mfr. Part No.:
- USSK32-24MM-24MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€765.36
(exc. VAT)
€941.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.36 |
*price indicative
- RS Stock No.:
- 613-994
- Mfr. Part No.:
- USSK32-24MM-24MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 24mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 24mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to meet high standards of quality. Its versatility allows it to integrate effortlessly into a range of systems, providing an indispensable solution for various engineering challenges. This product combines innovation with practicality, ensuring that it meets the demands of modern day applications while maintaining a focus on user friendliness. Easy to install and maintain, it promises to enhance operational efficiency and durability across diverse environments.
Designed to withstand high levels of stress in demanding applications
Offers exceptional alignment and minimises friction for smooth operation
Manufactured from premium materials to enhance longevity and performance
Compatible with various shafts which ensuring flexibility in integration
Facilitates quick assembly and disassembly saving time during installation
Features a lightweight construction without compromising on strength
Provides excellent resistance to wear and corrosion for extended service life
Related links
- Ruland Universal Joint USSK32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-24MM-SS Universal 139.7mm Length
