Ruland Universal Joint US8-XX-XX-SS, 1, Universal, 50.8mm Length
- RS Stock No.:
- 614-133
- Mfr. Part No.:
- US8-XX-XX-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€138.04
(exc. VAT)
€169.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.04 |
*price indicative
- RS Stock No.:
- 614-133
- Mfr. Part No.:
- US8-XX-XX-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 50.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 12.6mm | |
| Maximum Working Angle | 45° | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 50.8mm | ||
Joint Type Universal | ||
Hub Diameter 12.6mm | ||
Maximum Working Angle 45° | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance your mechanical systems with exceptional reliability and performance. Tailored for a variety of applications, it promises to deliver the utmost efficiency necessary in demanding environments. This product is constructed with high grade materials that ensure durability and longevity, ideal for continuous operation without compromise. Its innovative design allows seamless integration into existing setups, minimizing installation downtime while maximising operational effectiveness. Elevate your engineering projects with a component that stands up to rigorous usage while maintaining a perfect balance between quality and functionality.
Manufactured from premium materials for superior durability
Designed for easy integration into a variety of systems
Offers consistent performance in high demand applications
Features innovative design elements for enhanced functionality
Minimises installation time with user friendly characteristics
Ensures long term reliability for continuous operations
Related links
- Ruland Universal Joint US8-XX-XX-SS-KIT Universal, 50.8mm Length
- Ruland Universal Joint US8-XX-XX-F-KIT Universal, 50.8mm Length
- Ruland Universal Joint US8-5MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-XX-XX-F Universal, 88.9mm Length
- Ruland Universal Joint USS8-6MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint US12-XX-XX-SS Universal, 68.3mm Length
