Ruland Universal Joint US8-XX-XX-F-KIT, 1, Universal, 50.8mm Length
- RS Stock No.:
- 615-467
- Mfr. Part No.:
- US8-XX-XX-F-KIT
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€113.35
(exc. VAT)
€139.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.35 |
*price indicative
- RS Stock No.:
- 615-467
- Mfr. Part No.:
- US8-XX-XX-F-KIT
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 50.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 12.6mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 39.5Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 50.8mm | ||
Joint Type Universal | ||
Hub Diameter 12.6mm | ||
Maximum Working Angle 45° | ||
Peak Torque 39.5Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed specifically for precise applications within mechanical assemblies. Its robust construction ensures longevity, while its refined design aids in delivering exceptional performance. The product seamlessly integrates into existing systems, providing engineers and technicians with a reliable solution that enhances functionality. With an eye for detail and performance in demanding environments, this product demonstrates a commitment to quality and efficiency. Ideal for a variety of industries, it meets the stringent requirements of modern engineering projects, showcasing its versatility and reliability.
Durable construction allows for extended use in demanding applications
Designed for smooth operation reducing wear and friction in mechanical systems
Compatible with a range of existing componentry for easy integration
Lightweight yet strong facilitating efficient handling and installation
Precision engineered for optimal performance in high stress environments
Offers a secure fit promoting stability and reducing the risk of failure
Versatile in application suitable for multiple industries and uses
Related links
- Ruland Universal Joint US8-XX-XX-SS-KIT Universal, 50.8mm Length
- Ruland Universal Joint US8-XX-XX-SS Universal, 50.8mm Length
- Ruland Universal Joint US8-XX-XX-F Universal, 88.9mm Length
- Ruland Universal Joint US8-5MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint US48-XX-XX-F-KIT Universal, 235mm Length
- Ruland Universal Joint US14-XX-XX-F-KIT Universal, 76.2mm Length
- Ruland Universal Joint US16-XX-XX-F-KIT Universal, 3.38mm Length
- Ruland Universal Joint US32-XX-XX-F-KIT Universal, 139.7mm Length
