Ruland Universal Joint US8-6MM-6MM-SS, 1, Universal, Bore 6mm, 50.8mm Length
- RS Stock No.:
- 615-814
- Mfr. Part No.:
- US8-6MM-6MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€204.71
(exc. VAT)
€251.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.71 |
*price indicative
- RS Stock No.:
- 615-814
- Mfr. Part No.:
- US8-6MM-6MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 6mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 50.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 12.6mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 27.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 6mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 50.8mm | ||
Joint Type Universal | ||
Hub Diameter 12.6mm | ||
Maximum Working Angle 45° | ||
Peak Torque 27.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for applications requiring precision alignment and reliable torque transmission. The advanced engineering of this product ensures minimal backlash, making it ideal for use in high performance servo motor systems. Crafted from durable stainless steel, it combines both strength and lightweight design, reducing overall system weight while enhancing longevity. This single universal joint is engineered to accommodate angular, parallel, and axial misalignment, ensuring operational flexibility. Users can enjoy easy installation due to its simple split design, which allows for quick adjustments and maintenance, furthering its appeal in dynamic environments where efficiency is key.
Manufactured from high quality stainless steel for enhanced durability
Features a split design for simple installation and maintenance
Allows for high torque transmission while minimizing backlash
Accommodates various misalignment types promoting versatility in uses
Lightweight design aids in reducing overall assembly weight
Related links
- Ruland Universal Joint US8-6MM-6MM-F Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS12-6MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-6MM-6MM-SS Universal 68.9mm Length
- Ruland Universal Joint USS10-6MM-6MM-SS Universal 57.2mm Length
